Technical Document
Specifications
Brand
RS ProGender
Female
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Operating Frequency
0 → 1GHz
Polarity
Normal
Contact Material
Brass
Contact Plating
Gold
Stock information temporarily unavailable.
P.O.A.
RS PRO, jack Cable Mount, 50Ω, Crimp Termination, Straight Body
1
P.O.A.
RS PRO, jack Cable Mount, 50Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProGender
Female
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Operating Frequency
0 → 1GHz
Polarity
Normal
Contact Material
Brass
Contact Plating
Gold
