Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

NiPt soldered std BNC bulkhead skt,75ohm

RS Stock No.: 405-039Brand: RS PROManufacturers Part No.: B13-025-00-002612000
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Mounting Type

Panel Mount

Impedance

75Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

Yes

Polarity

Normal

Contact Material

Brass

Contact Plating

Gold

Product details

RS 75 Ohm BNC RF Coaxial Bulkhead Jack Receptacle

75 Ohm BNC RF coaxial bulkhead jack receptacle connectors with bayonet coupling, solder termination and grounding tab. These 75 Ohm BNC RF coax bulkhead jack sockets have a nickel plated brass and body, nut, washers and gold plated centre contact.

RS BNC Connectors

RS BNC connectors are suitable for a variety of applications including video signalling and test equipment.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

NiPt soldered std BNC bulkhead skt,75ohm

P.O.A.

NiPt soldered std BNC bulkhead skt,75ohm
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Mounting Type

Panel Mount

Impedance

75Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

Yes

Polarity

Normal

Contact Material

Brass

Contact Plating

Gold

Product details

RS 75 Ohm BNC RF Coaxial Bulkhead Jack Receptacle

75 Ohm BNC RF coaxial bulkhead jack receptacle connectors with bayonet coupling, solder termination and grounding tab. These 75 Ohm BNC RF coax bulkhead jack sockets have a nickel plated brass and body, nut, washers and gold plated centre contact.

RS BNC Connectors

RS BNC connectors are suitable for a variety of applications including video signalling and test equipment.