Technical Document
Specifications
Brand
RS ProGender
Male
Mounting Type
Cable Mount
Termination Method
Crimp
Body Orientation
Straight
Operating Frequency
0 → 1GHz
Contact Material
Copper Alloy
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
RS PRO, Plug Cable Mount, Crimp Termination, Straight Body
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
RS PRO, Plug Cable Mount, Crimp Termination, Straight Body
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProGender
Male
Mounting Type
Cable Mount
Termination Method
Crimp
Body Orientation
Straight
Operating Frequency
0 → 1GHz
Contact Material
Copper Alloy
