
Technical Documents
Specifications
Brand
RS ProProduct Type
Switch
Actuator Type
Switch
IP Rating
IP42, IP65
Contact Configuration
1 NO/1 NC
Housing Material
Stainless Steel
Contact Type
Positive Opening Contact
Switching Current
3A
Terminal Type
Screw Terminal
Series
RS PRO
Minimum Operating Temperature
-20°C
Switching DC Voltage
250V
Switching AC Voltage
250V
Maximum Operating Temperature
60°C
Depth
103mm
Length
103mm
Standards/Approvals
EN 60947
Width
106mm
Hazardous Area Certification
CE
Mechanical Life
10000000Operations
Mounting Orientation
Horizontal
Country of Origin
Italy
Stock information temporarily unavailable.
AED 668.80
AED 668.80 Each (ex VAT)
AED 702.24
AED 702.24 Each (inc. VAT)
1
AED 668.80
AED 668.80 Each (ex VAT)
AED 702.24
AED 702.24 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
RS ProProduct Type
Switch
Actuator Type
Switch
IP Rating
IP42, IP65
Contact Configuration
1 NO/1 NC
Housing Material
Stainless Steel
Contact Type
Positive Opening Contact
Switching Current
3A
Terminal Type
Screw Terminal
Series
RS PRO
Minimum Operating Temperature
-20°C
Switching DC Voltage
250V
Switching AC Voltage
250V
Maximum Operating Temperature
60°C
Depth
103mm
Length
103mm
Standards/Approvals
EN 60947
Width
106mm
Hazardous Area Certification
CE
Mechanical Life
10000000Operations
Mounting Orientation
Horizontal
Country of Origin
Italy