Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

binder Coaxial Cable, 100m, Telass100 Coaxial, Unterminated

RS Stock No.: 111-6229Brand: RS PRO
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Brand

RS Pro

Terminated/Unterminated

Unterminated

Coaxial Type

Telass100

Outer Diameter

6.8mm

Characteristic Impedance

75 Ω

Attenuation

15.1 dB/100m @ 100MHz, 21.2 dB/100m @ 200MHz, 34 dB/100m @ 500MHz, 43.6 dB/100m @ 800MHz

Length

100m

Sheath Colour

White

Conductor Material

Tinned Copper

Sheath Material

Polyvinyl Chloride PVC

Insulation material

PE

Country of Origin

Germany

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

binder Coaxial Cable, 100m, Telass100 Coaxial, Unterminated

P.O.A.

binder Coaxial Cable, 100m, Telass100 Coaxial, Unterminated
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Terminated/Unterminated

Unterminated

Coaxial Type

Telass100

Outer Diameter

6.8mm

Characteristic Impedance

75 Ω

Attenuation

15.1 dB/100m @ 100MHz, 21.2 dB/100m @ 200MHz, 34 dB/100m @ 500MHz, 43.6 dB/100m @ 800MHz

Length

100m

Sheath Colour

White

Conductor Material

Tinned Copper

Sheath Material

Polyvinyl Chloride PVC

Insulation material

PE

Country of Origin

Germany

You may be interested in