binder Coaxial Cable, 100m, Telass80 Coaxial, Unterminated

RS Stock No.: 242-8933Brand: RS PRO
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Brand

RS Pro

Terminated/Unterminated

Unterminated

Coaxial Type

Telass80

Outer Diameter

5.7mm

Characteristic Impedance

75 Ω

Attenuation

11.3 dB/100m @ 200MHz, 18.5 dB/100m @ 500MHz, 23.9 dB/100m @ 800MHz, 7.9 dB/100m @ 100MHz

Length

100m

Sheath Colour

White

Conductor Material

Tinned Copper

Sheath Material

Polyvinyl Chloride PVC

Insulation material

PE

Country of Origin

Germany

You may be interested in
Van Damme, Unterminated
AED 1,651.261 Reel of 100 Metres (ex VAT)
View all in Coaxial Cable

Stock information temporarily unavailable.

P.O.A.

binder Coaxial Cable, 100m, Telass80 Coaxial, Unterminated

P.O.A.

binder Coaxial Cable, 100m, Telass80 Coaxial, Unterminated

Stock information temporarily unavailable.

You may be interested in
Van Damme, Unterminated
AED 1,651.261 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Terminated/Unterminated

Unterminated

Coaxial Type

Telass80

Outer Diameter

5.7mm

Characteristic Impedance

75 Ω

Attenuation

11.3 dB/100m @ 200MHz, 18.5 dB/100m @ 500MHz, 23.9 dB/100m @ 800MHz, 7.9 dB/100m @ 100MHz

Length

100m

Sheath Colour

White

Conductor Material

Tinned Copper

Sheath Material

Polyvinyl Chloride PVC

Insulation material

PE

Country of Origin

Germany

You may be interested in
Van Damme, Unterminated
AED 1,651.261 Reel of 100 Metres (ex VAT)