binder Multicore Industrial Cable, 2 Cores, 0.25 mm², Unscreened, 100m, Grey PVC Sheath, 23 AWG

RS Stock No.: 383-822Brand: RS PRO
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

RS Pro

Number of Cores

2

Cross Sectional Area

0.25 mm²

Screened/Unscreened

Unscreened

Length

100m

Sheath Colour

Grey

American Wire Gauge

23 AWG

Outer Diameter

4.5mm

Sheath Material

Polyvinyl Chloride PVC

Maximum Operating Temperature

+70°C

Conductor Resistance

75.5 Ω/km

Insulation material

PVC

Current Rating

3 A

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-5°C

Screen Type

Unscreened

Core Strands

14/0.15 mm

Minimum Bend Radius

10 x Diameter

Conductor Material

Copper

Voltage Rating

250 V

Drain Wire

No

Country of Origin

Germany

Product details

Unshielded LiYY

You may be interested in
Lapp, 2 Pairs, Grey Sheath Polyvinyl Chloride
AED 429.231 Reel of 100 Metres (ex VAT)
View all in Control Cable

Stock information temporarily unavailable.

P.O.A.

binder Multicore Industrial Cable, 2 Cores, 0.25 mm², Unscreened, 100m, Grey PVC Sheath, 23 AWG

P.O.A.

binder Multicore Industrial Cable, 2 Cores, 0.25 mm², Unscreened, 100m, Grey PVC Sheath, 23 AWG

Stock information temporarily unavailable.

You may be interested in
Lapp, 2 Pairs, Grey Sheath Polyvinyl Chloride
AED 429.231 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Number of Cores

2

Cross Sectional Area

0.25 mm²

Screened/Unscreened

Unscreened

Length

100m

Sheath Colour

Grey

American Wire Gauge

23 AWG

Outer Diameter

4.5mm

Sheath Material

Polyvinyl Chloride PVC

Maximum Operating Temperature

+70°C

Conductor Resistance

75.5 Ω/km

Insulation material

PVC

Current Rating

3 A

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-5°C

Screen Type

Unscreened

Core Strands

14/0.15 mm

Minimum Bend Radius

10 x Diameter

Conductor Material

Copper

Voltage Rating

250 V

Drain Wire

No

Country of Origin

Germany

Product details

Unshielded LiYY

You may be interested in
Lapp, 2 Pairs, Grey Sheath Polyvinyl Chloride
AED 429.231 Reel of 100 Metres (ex VAT)