binder Multicore Industrial Cable, 7 Cores, 0.34 mm², Unscreened, 100m, Grey PVC Sheath, 22 AWG

RS Stock No.: 383-737Brand: RS PRO
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

RS Pro

Number of Cores

7

Cross Sectional Area

0.34 mm²

Screened/Unscreened

Unscreened

Length

100m

Sheath Colour

Grey

American Wire Gauge

22 AWG

Outer Diameter

6.3mm

Sheath Material

Polyvinyl Chloride PVC

Core Strands

7/0.25 mm

Minimum Bend Radius

10 x D

Conductor Material

Copper

Voltage Rating

250 V

Maximum Operating Temperature

+70°C

Conductor Resistance

55 Ω/km

Insulation material

PVC

Minimum Operating Temperature

-5°C

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

binder Multicore Industrial Cable, 7 Cores, 0.34 mm², Unscreened, 100m, Grey PVC Sheath, 22 AWG

P.O.A.

binder Multicore Industrial Cable, 7 Cores, 0.34 mm², Unscreened, 100m, Grey PVC Sheath, 22 AWG
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Number of Cores

7

Cross Sectional Area

0.34 mm²

Screened/Unscreened

Unscreened

Length

100m

Sheath Colour

Grey

American Wire Gauge

22 AWG

Outer Diameter

6.3mm

Sheath Material

Polyvinyl Chloride PVC

Core Strands

7/0.25 mm

Minimum Bend Radius

10 x D

Conductor Material

Copper

Voltage Rating

250 V

Maximum Operating Temperature

+70°C

Conductor Resistance

55 Ω/km

Insulation material

PVC

Minimum Operating Temperature

-5°C

Country of Origin

Germany