Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Multicore Industrial Cable, 6 Cores, 0.055 mm², Screened, Black PVC Sheath

RS Stock No.: 660-0394Brand: RS PROManufacturers Part No.: BZZ4825342V500
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

RS Pro

Number of Cores

6

Cross Sectional Area

0.055 mm²

Screened/Unscreened

Screened

Sheath Colour

Black

Outer Diameter

3.6mm

Sheath Material

Polyvinyl Chloride PVC

Core Strands

7/0.1 mm

Conductor Material

Copper

Voltage Rating

300 V

Screen Type

Tinned Copper Braid

Maximum Operating Temperature

+80°C

Conductor Resistance

345 Ω/km

Insulation material

PVC

Current Rating

250 mA

Minimum Operating Temperature

-20°C

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Multicore Industrial Cable, 6 Cores, 0.055 mm², Screened, Black PVC Sheath

P.O.A.

RS PRO Multicore Industrial Cable, 6 Cores, 0.055 mm², Screened, Black PVC Sheath
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number of Cores

6

Cross Sectional Area

0.055 mm²

Screened/Unscreened

Screened

Sheath Colour

Black

Outer Diameter

3.6mm

Sheath Material

Polyvinyl Chloride PVC

Core Strands

7/0.1 mm

Conductor Material

Copper

Voltage Rating

300 V

Screen Type

Tinned Copper Braid

Maximum Operating Temperature

+80°C

Conductor Resistance

345 Ω/km

Insulation material

PVC

Current Rating

250 mA

Minimum Operating Temperature

-20°C

You may be interested in