Ceramic Heating Element, 10-1/2in, 400 W, 240 V
Technical Document
Specifications
Brand
RS ProPower Rating
400 W
Supply Voltage
240 V
Length
10-1/2in
Width
1.5in
Thickness
1-1/8in
Heating Element Form
Insulated Finned Strip
Dimensions
10-1/2 x 1-1/2 x 1-1/8 in
Product details
Ceramic Insulated Finned Heaters
Approvals
UL Recognised; CSA Certified.
Strip Heating Elements
Warning
For reasons of safety the heater block and/or heater sheath must be bonded to earth
Approvals
UL Recognised; CSA Certified
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
RS ProPower Rating
400 W
Supply Voltage
240 V
Length
10-1/2in
Width
1.5in
Thickness
1-1/8in
Heating Element Form
Insulated Finned Strip
Dimensions
10-1/2 x 1-1/2 x 1-1/8 in
Product details
Ceramic Insulated Finned Heaters
Approvals
UL Recognised; CSA Certified.
Strip Heating Elements
Warning
For reasons of safety the heater block and/or heater sheath must be bonded to earth
Approvals
UL Recognised; CSA Certified