Cotton, Synthetic Fibre Pleated Panel Filter, G4 Grade, 635 x 508 x 50mm

Technical Document
Specifications
Brand
RS ProFilter Type
Pleated Panel
Nominal Dimensions
25 x 20 x 2in
Actual Dimensions
635 x 508 x 50mm
Media Area
0.95m²
Filter Grade
G4
Maximum Air Flow
2880m³/h
Initial Pressure Drop
70Pa
Final Pressure Drop
250Pa
Case Material
Cardboard
Media Material
Cotton, Synthetic Fibre
Actual Depth
50mm
Actual Height
635mm
Actual Width
508mm
Nominal Depth
2in
Nominal Dimensions Height x Width
25 x 20 in, 25 x 20 x 2 in
Nominal Height
25in
Nominal Width
20in
Product details
Pleated Panel Filters
High performance, non-woven, cotton/rayon filters in a frame made from heavy duty, moisture-resistant chipboard with a 98% open areaThe media is bonded to support wires and the frame to ensure pleat spacing and stability and to eliminate the possibility of air bypass
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProFilter Type
Pleated Panel
Nominal Dimensions
25 x 20 x 2in
Actual Dimensions
635 x 508 x 50mm
Media Area
0.95m²
Filter Grade
G4
Maximum Air Flow
2880m³/h
Initial Pressure Drop
70Pa
Final Pressure Drop
250Pa
Case Material
Cardboard
Media Material
Cotton, Synthetic Fibre
Actual Depth
50mm
Actual Height
635mm
Actual Width
508mm
Nominal Depth
2in
Nominal Dimensions Height x Width
25 x 20 in, 25 x 20 x 2 in
Nominal Height
25in
Nominal Width
20in
Product details
Pleated Panel Filters
High performance, non-woven, cotton/rayon filters in a frame made from heavy duty, moisture-resistant chipboard with a 98% open areaThe media is bonded to support wires and the frame to ensure pleat spacing and stability and to eliminate the possibility of air bypass