Technical Document
Specifications
Brand
RS ProPlug Type
2-Pin Type C - EuroPlug
Output Voltage
12V dc
Input Voltage
230V ac
Output Current
450mA
Maximum Temperature
+25°C
Output Connector
2.1 x 5.5 x 9.5 mm Centre Positive
Number of Outputs
1
Power Rating
6W
Cable Length
1.8m
Efficiency
45%
MTBF
131400h
Width
51.7mm
Depth
58.4mm
Minimum Temperature
0°C
Load Regulation
±38.5%
Type
Linear Power Supply
Length
77.9mm
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
RS ProPlug Type
2-Pin Type C - EuroPlug
Output Voltage
12V dc
Input Voltage
230V ac
Output Current
450mA
Maximum Temperature
+25°C
Output Connector
2.1 x 5.5 x 9.5 mm Centre Positive
Number of Outputs
1
Power Rating
6W
Cable Length
1.8m
Efficiency
45%
MTBF
131400h
Width
51.7mm
Depth
58.4mm
Minimum Temperature
0°C
Load Regulation
±38.5%
Type
Linear Power Supply
Length
77.9mm
Country of Origin
China