Technical Document
Specifications
Brand
RS ProLength Imperial
19.1in
Thread Size UTS
No. 6
Head Shape
Pan
Drive Type
Slot
Finish
Bright Zinc Plated, Clear Passivated
Material
Steel
You may be interested in
RS PRO Bright Zinc Plated Steel Pan Head Self Tapping Screw, N°6 x 3/4in Long 19mm LongBrand: RS PRO
AED 31.261 Box of 100 (ex VAT)
P.O.A.
RS PRO Bright Zinc Plated, Clear Passivated Steel Pan Head Self Tapping Screw, N°No. 6 x 19.1in Long
1
P.O.A.
RS PRO Bright Zinc Plated, Clear Passivated Steel Pan Head Self Tapping Screw, N°No. 6 x 19.1in Long
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
RS PRO Bright Zinc Plated Steel Pan Head Self Tapping Screw, N°6 x 3/4in Long 19mm LongBrand: RS PRO
AED 31.261 Box of 100 (ex VAT)
Technical Document
Specifications
Brand
RS ProLength Imperial
19.1in
Thread Size UTS
No. 6
Head Shape
Pan
Drive Type
Slot
Finish
Bright Zinc Plated, Clear Passivated
Material
Steel
You may be interested in
RS PRO Bright Zinc Plated Steel Pan Head Self Tapping Screw, N°6 x 3/4in Long 19mm LongBrand: RS PRO
AED 31.261 Box of 100 (ex VAT)
