Duplex ST-SC patch cord,62.5/125um 3m

RS Stock No.: 341-4115Brand: RS PRO
brand-logo
View all in Fibre Optic Cable

Technical Document

Specifications

Brand

RS Pro

Product details

RS universal

Ceramic ferrules
Maximum insertion loss 0.3 dB, typical 0.2 dB
3 mm patch lead with orange LSOH sheath
Product bandwidth length 50 μm 850 / 1300 nm OM2: 500//500 MHz / Km
Product bandwidth length 62.5 μm 850 / 1300 nm
OM1: 200//500 MHz / Km
Attenuation: 2.8 / 0.8 dB / Km (850 / 1300 nm)
There is a test certificate with every patch cable
Patch cables have an ID number

View all in Fibre Optic Cable

Stock information temporarily unavailable.

P.O.A.

Duplex ST-SC patch cord,62.5/125um 3m

P.O.A.

Duplex ST-SC patch cord,62.5/125um 3m

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Product details

RS universal

Ceramic ferrules
Maximum insertion loss 0.3 dB, typical 0.2 dB
3 mm patch lead with orange LSOH sheath
Product bandwidth length 50 μm 850 / 1300 nm OM2: 500//500 MHz / Km
Product bandwidth length 62.5 μm 850 / 1300 nm
OM1: 200//500 MHz / Km
Attenuation: 2.8 / 0.8 dB / Km (850 / 1300 nm)
There is a test certificate with every patch cable
Patch cables have an ID number