Technical Document
Specifications
Brand
RS ProPlug Type
Australia/China, European Plug, UK, US/Japan
Output Voltage
24V dc
Input Voltage
90 → 264V ac
Output Current
1.2A
Maximum Temperature
+40°C
Output Connector
2.5 x 5.5 x 9.5 mm Centre Positive
Number of Outputs
1
Power Rating
30W
Cable Length
1.8m
Efficiency
80%
MTBF
30000h
Width
45mm
Depth
33.5mm
Minimum Temperature
0°C
Load Regulation
±5%
Type
Switched Mode Power Supply
Length
98mm
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPlug Type
Australia/China, European Plug, UK, US/Japan
Output Voltage
24V dc
Input Voltage
90 → 264V ac
Output Current
1.2A
Maximum Temperature
+40°C
Output Connector
2.5 x 5.5 x 9.5 mm Centre Positive
Number of Outputs
1
Power Rating
30W
Cable Length
1.8m
Efficiency
80%
MTBF
30000h
Width
45mm
Depth
33.5mm
Minimum Temperature
0°C
Load Regulation
±5%
Type
Switched Mode Power Supply
Length
98mm
