RS PRO AC/DC Adapter

RS Stock No.: 731-6062Brand: RS PROManufacturers Part No.: EA10632A(M07)
brand-logo
View all in Desktop Power Supplies

Technical Document

Specifications

Brand

RS Pro

Plug Type

C8

Maximum Temperature

+40°C

Input Connector

IEC320-C8

Number of Outputs

1

Cable Length

1200mm

Efficiency

84%

MTBF

30000h

Standards Met

ErP Compliant

Minimum Temperature

0°C

Energy Efficiency Level

V

Line Regulation Range

±2%

Country of Origin

China

You may be interested in
View all in Desktop Power Supplies

Stock information temporarily unavailable.

P.O.A.

RS PRO AC/DC Adapter

P.O.A.

RS PRO AC/DC Adapter

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Plug Type

C8

Maximum Temperature

+40°C

Input Connector

IEC320-C8

Number of Outputs

1

Cable Length

1200mm

Efficiency

84%

MTBF

30000h

Standards Met

ErP Compliant

Minimum Temperature

0°C

Energy Efficiency Level

V

Line Regulation Range

±2%

Country of Origin

China

You may be interested in