Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 6W Plug In Power Supply 9V dc Output, 670mA Output

RS Stock No.: 726-2729Brand: RS PROManufacturers Part No.: ECP-06-9E
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Plug Type

2-Pin Type C - EuroPlug

Output Voltage

9V dc

Input Voltage

90 → 264V ac

Output Current

670mA

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 9.5 mm Centre Positive

Number of Outputs

1

Power Rating

6W

Cable Length

1.2m

Standards Met

ErP Compliant

Efficiency

86%

MTBF

100000h

Energy Efficiency Level

V

Load Regulation

±5%

Type

Switched Mode Power Supply

Length

64mm

Depth

47.3mm

Minimum Temperature

0°C

Width

45mm

Country of Origin

Taiwan, Province Of China

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO 6W Plug In Power Supply 9V dc Output, 670mA Output

P.O.A.

RS PRO 6W Plug In Power Supply 9V dc Output, 670mA Output
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Plug Type

2-Pin Type C - EuroPlug

Output Voltage

9V dc

Input Voltage

90 → 264V ac

Output Current

670mA

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 9.5 mm Centre Positive

Number of Outputs

1

Power Rating

6W

Cable Length

1.2m

Standards Met

ErP Compliant

Efficiency

86%

MTBF

100000h

Energy Efficiency Level

V

Load Regulation

±5%

Type

Switched Mode Power Supply

Length

64mm

Depth

47.3mm

Minimum Temperature

0°C

Width

45mm

Country of Origin

Taiwan, Province Of China

You may be interested in