Enclosure,metal case,two tone
RS Stock No.: 671-242Brand: RS PRO
Technical Document
Specifications
Brand
RS ProBody Material
Steel
External Length
254 mm
External Width
197 mm
External Height
159 mm
External Dimensions
254 x 197 x 159mm
Colour
Grey
Stock information temporarily unavailable.
P.O.A.
Enclosure,metal case,two tone
1
P.O.A.
Enclosure,metal case,two tone
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProBody Material
Steel
External Length
254 mm
External Width
197 mm
External Height
159 mm
External Dimensions
254 x 197 x 159mm
Colour
Grey