Technical Document
Specifications
Brand
RS ProFilter Type
Fan Mounted Filter
Fan Size
172mm
Dimensions
179.3 x 151.9mm
Frame Material
ABS
Filter Material
PUR
Length
179.3mm
Width
151.9mm
You may be interested in
RS PRO Fan Filter for 172 mm Fans, Polyurethane Filter, ABS Frame, 179.3 mm 151.9mm 7.9 mmBrand: RS PRO
AED 27.526Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (ex VAT)
Fan Filter for 172mm Fans, PUR Filter, ABS Frame, 179.3 x 151.9mm
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
Fan Filter for 172mm Fans, PUR Filter, ABS Frame, 179.3 x 151.9mm
Stock information temporarily unavailable.
10
You may be interested in
RS PRO Fan Filter for 172 mm Fans, Polyurethane Filter, ABS Frame, 179.3 mm 151.9mm 7.9 mmBrand: RS PRO
AED 27.526Each (In a Pack of 10) (ex VAT)
Technical Document
Specifications
Brand
RS ProFilter Type
Fan Mounted Filter
Fan Size
172mm
Dimensions
179.3 x 151.9mm
Frame Material
ABS
Filter Material
PUR
Length
179.3mm
Width
151.9mm
You may be interested in
RS PRO Fan Filter for 172 mm Fans, Polyurethane Filter, ABS Frame, 179.3 mm 151.9mm 7.9 mmBrand: RS PRO
AED 27.526Each (In a Pack of 10) (ex VAT)
