Technical Document
Specifications
Brand
RS ProSign Description
Danger
Text Message
Danger Fork Lift Trucks
Height
400 mm
Text Language
English
Material
PP
Colour
Black/Yellow
Width
300mm
Country of Origin
United Kingdom
Product details
Danger Fork Lift Trucks
Environmentally friendly and durable
1.2mm Polypropolene
SAV = Self Adhesive Vinyl - easy to peel and apply
Standards
ISO7010
Hazard Signs
Stock information temporarily unavailable.
P.O.A.
RS PRO Hazard Warning Sign (English)
1
P.O.A.
RS PRO Hazard Warning Sign (English)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSign Description
Danger
Text Message
Danger Fork Lift Trucks
Height
400 mm
Text Language
English
Material
PP
Colour
Black/Yellow
Width
300mm
Country of Origin
United Kingdom
Product details
Danger Fork Lift Trucks
Environmentally friendly and durable
1.2mm Polypropolene
SAV = Self Adhesive Vinyl - easy to peel and apply
Standards
ISO7010
