RS PRO, 4U, Heavy Duty Rack Case, Ventilated, 168 x 423 x 466mm

RS Stock No.: 200-0254Brand: RS PROManufacturers Part No.: HDCT-4U
brand-logo
View all in Rackmount Cases

Technical Document

Specifications

Brand

RS Pro

Rack Units

4U

External Depth

466mm

External Height

168 mm

External Width

423 mm

External Dimensions

168 x 423 x 466mm

Ventilated

Yes

Colour

Grey

External Case Material

Aluminium, Steel

Front Panel Material

Aluminium

You may be interested in

Stock information temporarily unavailable.

P.O.A.

RS PRO, 4U, Heavy Duty Rack Case, Ventilated, 168 x 423 x 466mm

P.O.A.

RS PRO, 4U, Heavy Duty Rack Case, Ventilated, 168 x 423 x 466mm

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Rack Units

4U

External Depth

466mm

External Height

168 mm

External Width

423 mm

External Dimensions

168 x 423 x 466mm

Ventilated

Yes

Colour

Grey

External Case Material

Aluminium, Steel

Front Panel Material

Aluminium

You may be interested in