MEAN WELL, 48V Output, 40.3W Output, 840mA Output, Constant Voltage

RS Stock No.: 738-2176Brand: RS PROManufacturers Part No.: HLN-40H-48A
brand-logo
View all in LED Drivers

Technical Document

Specifications

Brand

RS Pro

Output Voltage

48V

Maximum Output Power

40.3W

Output Current

840mA

Input Voltage

127 → 431 V dc, 90 → 305 V ac

Operation

Constant Voltage

Dimming Operation

Potentiometer

AC or DC Input Voltage

AC, DC

Number of Outputs

1

Voltage Rating

127 → 431 V dc, 90 → 305 V ac

Country of Origin

China

Product details

RS - 40W IP64 Dimmable Constant Current/Voltage LED Driver / Power Supply

40W IP64 waterproof dimmable constant voltage, constant current LED driver / power supply with universal AC input. These dimmable IP64 waterproof LED drivers / power supplies have a built in active PFC function and a three in one dimming function. Suitable applications for these IP64 dimmable LED drivers / power supplies include LED lighting and moving sign applications and can be used in dry, damp or outdoor locations.

Full range universal AC input
IP64 design for indoor or outdoor applications
Free air convection cooling
Built in active PFC function
Three in one dimming function (1 to 10Vdc or PWM signal or resistance)
Output voltage and constant current level adjustable through an internal potential meter
Short circuit, overload, over voltage and over temperature protection
Compliance to worldwide safety regulations for lighting
EMC compliance to EN55015, Class B
Harmonic current compliance to EN61000-3-2 Class C (≥60% load) ; EN61000-3-3

Approvals

cULs, TUV

Standards

UL8750, EN61347-1, EN61347-2-13 independent approved, Design refer to UL60950-1, TUV EN60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

P.O.A.

MEAN WELL, 48V Output, 40.3W Output, 840mA Output, Constant Voltage

P.O.A.

MEAN WELL, 48V Output, 40.3W Output, 840mA Output, Constant Voltage

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Output Voltage

48V

Maximum Output Power

40.3W

Output Current

840mA

Input Voltage

127 → 431 V dc, 90 → 305 V ac

Operation

Constant Voltage

Dimming Operation

Potentiometer

AC or DC Input Voltage

AC, DC

Number of Outputs

1

Voltage Rating

127 → 431 V dc, 90 → 305 V ac

Country of Origin

China

Product details

RS - 40W IP64 Dimmable Constant Current/Voltage LED Driver / Power Supply

40W IP64 waterproof dimmable constant voltage, constant current LED driver / power supply with universal AC input. These dimmable IP64 waterproof LED drivers / power supplies have a built in active PFC function and a three in one dimming function. Suitable applications for these IP64 dimmable LED drivers / power supplies include LED lighting and moving sign applications and can be used in dry, damp or outdoor locations.

Full range universal AC input
IP64 design for indoor or outdoor applications
Free air convection cooling
Built in active PFC function
Three in one dimming function (1 to 10Vdc or PWM signal or resistance)
Output voltage and constant current level adjustable through an internal potential meter
Short circuit, overload, over voltage and over temperature protection
Compliance to worldwide safety regulations for lighting
EMC compliance to EN55015, Class B
Harmonic current compliance to EN61000-3-2 Class C (≥60% load) ; EN61000-3-3

Approvals

cULs, TUV

Standards

UL8750, EN61347-1, EN61347-2-13 independent approved, Design refer to UL60950-1, TUV EN60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more