RS PRO 6W Plug In Power Supply 5V dc Output, 1.2A Output

RS Stock No.: 726-3059Brand: RS PROManufacturers Part No.: HNP06-MiniUSB
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Plug Type

2-Pin Type C - EuroPlug

Output Voltage

5V dc

Input Voltage

90 → 264V ac

Output Current

1.2A

Maximum Temperature

+45°C

Output Connector

Mini USB

Number of Outputs

1

Power Rating

6W

Cable Length

1.5m

Efficiency

71%

MTBF

40000h

Standards Met

ErP Compliant

Depth

75mm

Minimum Temperature

-5°C

Energy Efficiency Level

V

Load Regulation

±5%

Type

Switched Mode Power Supply

Length

58.68mm

Width

26mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 6W Plug In Power Supply 5V dc Output, 1.2A Output

P.O.A.

RS PRO 6W Plug In Power Supply 5V dc Output, 1.2A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Plug Type

2-Pin Type C - EuroPlug

Output Voltage

5V dc

Input Voltage

90 → 264V ac

Output Current

1.2A

Maximum Temperature

+45°C

Output Connector

Mini USB

Number of Outputs

1

Power Rating

6W

Cable Length

1.5m

Efficiency

71%

MTBF

40000h

Standards Met

ErP Compliant

Depth

75mm

Minimum Temperature

-5°C

Energy Efficiency Level

V

Load Regulation

±5%

Type

Switched Mode Power Supply

Length

58.68mm

Width

26mm

Country of Origin

China

You may be interested in