Technical Document
Specifications
Brand
RS ProOutput Voltage
5V dc
Output Current
35A
Power Rating
175W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
199mm
Width
98mm
Depth
38mm
Efficiency
84%
Minimum Temperature
-40°C
Weight
770g
Maximum Temperature
+70°C
Country of Origin
Taiwan, Province Of China
You may be interested in
Stock information temporarily unavailable.
P.O.A.
RS PRO Embedded Switch Mode Power Supply (SMPS), 5V dc, 35A, 175W, 1 Output, 120 → 370 V dc, 85 → 264 V
1
P.O.A.
RS PRO Embedded Switch Mode Power Supply (SMPS), 5V dc, 35A, 175W, 1 Output, 120 → 370 V dc, 85 → 264 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical Document
Specifications
Brand
RS ProOutput Voltage
5V dc
Output Current
35A
Power Rating
175W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
199mm
Width
98mm
Depth
38mm
Efficiency
84%
Minimum Temperature
-40°C
Weight
770g
Maximum Temperature
+70°C
Country of Origin
Taiwan, Province Of China
You may be interested in
