Ceramic Heating Element, 122mm, 200 W, 230 V
Technical Document
Specifications
Brand
RS ProPower Rating
200 W
Supply Voltage
230 V
Length
122mm
Width
60mm
Thickness
31mm
Heating Element Form
Half Trough Element
Dimensions
122 x 60 x 31 mm
Product details
Multi-Purpose Process Heaters
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.
Warning
These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProPower Rating
200 W
Supply Voltage
230 V
Length
122mm
Width
60mm
Thickness
31mm
Heating Element Form
Half Trough Element
Dimensions
122 x 60 x 31 mm
Product details
Multi-Purpose Process Heaters
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.
Warning
These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.