Indexing bolt without fixing slot,M12

RS Stock No.: 436-2879Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Length

40mm

Thread Size

M12

Head Diameter

24mm

Material

Steel

Finish

Zinc Plated

You may be interested in
RS PRO M12 x 1.75 mm Index Bolt, 39.4 mm Long
AED 271.151 Bag of 5 (ex VAT)

Stock information temporarily unavailable.

P.O.A.

Indexing bolt without fixing slot,M12

P.O.A.

Indexing bolt without fixing slot,M12

Stock information temporarily unavailable.

You may be interested in
RS PRO M12 x 1.75 mm Index Bolt, 39.4 mm Long
AED 271.151 Bag of 5 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Length

40mm

Thread Size

M12

Head Diameter

24mm

Material

Steel

Finish

Zinc Plated

You may be interested in
RS PRO M12 x 1.75 mm Index Bolt, 39.4 mm Long
AED 271.151 Bag of 5 (ex VAT)