IP44 3PN+E straight free socket 32A 400V

Technical Document
Specifications
Brand
RS ProCurrent Rating
32A
Number of Sockets
1
Number of Ways
3
Switched
No
International Protection Rating
IP44
Colour
Red
Interlocked Socket
Yes
Height
71mm
Width
71mm
Depth
193mm
Dimensions W x H x D
71 x 71 x 193mm
Minimum Box Depth
193mm
Product details
Free Sockets - Straight
These Scame Free Sockets are attached to a cable free end, rather than hard mounted, and are for use in industrial applications. The outer casing of these straight sockets is made from engineering plastic and has a cable gland design to provide external clamping. These robust industrial plugs conform to the latest requirements of British and European standards.
Cable gland design provides external clamping
IP44 rating
Halogen free
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProCurrent Rating
32A
Number of Sockets
1
Number of Ways
3
Switched
No
International Protection Rating
IP44
Colour
Red
Interlocked Socket
Yes
Height
71mm
Width
71mm
Depth
193mm
Dimensions W x H x D
71 x 71 x 193mm
Minimum Box Depth
193mm
Product details
Free Sockets - Straight
These Scame Free Sockets are attached to a cable free end, rather than hard mounted, and are for use in industrial applications. The outer casing of these straight sockets is made from engineering plastic and has a cable gland design to provide external clamping. These robust industrial plugs conform to the latest requirements of British and European standards.
Cable gland design provides external clamping
IP44 rating
Halogen free