IP44 3PN+E straight free socket,16A 400V

RS Stock No.: 464-1598Brand: RS PRO
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

RS Pro

Current Rating

16A

Number of Sockets

1

Number of Ways

3

Switched

No

International Protection Rating

IP44

Colour

Red

Interlocked Socket

Yes

Height

65mm

Width

65mm

Depth

168mm

Dimensions W x H x D

65 x 65 x 168mm

Minimum Box Depth

168mm

Product details

Free Sockets - Straight

Brought to you under the trusted RS Pro Brand, these sockets are attached to a cable free end, rather than hard mounted, and are for use in industrial applications. The outer casing of these straight sockets is made from engineering plastic and has a cable gland design to provide external clamping. These robust industrial plugs conform to the latest requirements of British and European standards.

You may be interested in
Legrand IP44 Red Socket, Rated At 16A
AED 163.69Each (ex VAT)
View all in Industrial Power Connectors

Stock information temporarily unavailable.

P.O.A.

IP44 3PN+E straight free socket,16A 400V

P.O.A.

IP44 3PN+E straight free socket,16A 400V

Stock information temporarily unavailable.

You may be interested in
Legrand IP44 Red Socket, Rated At 16A
AED 163.69Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Current Rating

16A

Number of Sockets

1

Number of Ways

3

Switched

No

International Protection Rating

IP44

Colour

Red

Interlocked Socket

Yes

Height

65mm

Width

65mm

Depth

168mm

Dimensions W x H x D

65 x 65 x 168mm

Minimum Box Depth

168mm

Product details

Free Sockets - Straight

Brought to you under the trusted RS Pro Brand, these sockets are attached to a cable free end, rather than hard mounted, and are for use in industrial applications. The outer casing of these straight sockets is made from engineering plastic and has a cable gland design to provide external clamping. These robust industrial plugs conform to the latest requirements of British and European standards.

You may be interested in
Legrand IP44 Red Socket, Rated At 16A
AED 163.69Each (ex VAT)