Enclosure,metal case,grey,200x

RS Stock No.: 215-5411Brand: RS PROManufacturers Part No.: MF70/4
View all in Instrument Cases

Technical Document

Specifications

Brand

RS Pro

Body Material

Steel

External Length

150 mm

External Width

200 mm

External Height

90 mm

External Dimensions

150 x 200 x 90mm

Colour

Grey

You may be interested in
View all in Instrument Cases

Stock information temporarily unavailable.

P.O.A.

Enclosure,metal case,grey,200x

P.O.A.

Enclosure,metal case,grey,200x

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Body Material

Steel

External Length

150 mm

External Width

200 mm

External Height

90 mm

External Dimensions

150 x 200 x 90mm

Colour

Grey

You may be interested in