RS PRO 12 V 160 psi Centrifugal Pump with Controller, 2.4

RS Stock No.: 914-7022Brand: RS PROManufacturers Part No.: MG2000F-PK-V-12
brand-logo
View all in Water Pumps

Technical Document

Specifications

Brand

RS Pro

Maximum Flow Rate

2.4

Supply Voltage

12 V

Maximum Working Pressure

160 psi

Body Material

Aluminium

Input Power

15 → 99W

Maximum Fluid Temperature

+100°C

Wetted Materials

Anodised Aluminium, PEEK, Polycetal, PTFE, Stainless Steel, Viton

IP Rating

IP67

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO 12 V 160 psi Centrifugal Pump with Controller, 2.4

P.O.A.

RS PRO 12 V 160 psi Centrifugal Pump with Controller, 2.4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Flow Rate

2.4

Supply Voltage

12 V

Maximum Working Pressure

160 psi

Body Material

Aluminium

Input Power

15 → 99W

Maximum Fluid Temperature

+100°C

Wetted Materials

Anodised Aluminium, PEEK, Polycetal, PTFE, Stainless Steel, Viton

IP Rating

IP67

Country of Origin

United Kingdom