RS PRO 24 V 120 psi Centrifugal Pump with Controller, 2.4

RS Stock No.: 914-7026Brand: RS PROManufacturers Part No.: MG2000F-PK-V-24
brand-logo
View all in Water Pumps

Technical Document

Specifications

Brand

RS Pro

Maximum Flow Rate

2.4

Supply Voltage

24 V

Maximum Working Pressure

120 psi

Body Material

Aluminium

Input Power

40 → 216W

Maximum Fluid Temperature

+100°C

Wetted Materials

Anodised Aluminium, PEEK, Polycetal, PTFE, Stainless Steel, Viton

IP Rating

IP67

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO 24 V 120 psi Centrifugal Pump with Controller, 2.4

P.O.A.

RS PRO 24 V 120 psi Centrifugal Pump with Controller, 2.4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Flow Rate

2.4

Supply Voltage

24 V

Maximum Working Pressure

120 psi

Body Material

Aluminium

Input Power

40 → 216W

Maximum Fluid Temperature

+100°C

Wetted Materials

Anodised Aluminium, PEEK, Polycetal, PTFE, Stainless Steel, Viton

IP Rating

IP67

Country of Origin

United Kingdom