Mica Heating Pad, 1-1/2 in, 250 W

RS Stock No.: 353-4663Brand: RS PRO
brand-logo
View all in Heater Pads

Technical Document

Specifications

Brand

RS Pro

Power Rating

250 W

Peak Temperature

+300°C

Supply Voltage

220 V ac

Dimensions

1-1/2 in

Product details

Multi-Purpose Process Heaters

In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

Warning

These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.

You may be interested in
RS PRO Heating Element, 220 W, 230 V ac
AED 219.30Each (ex VAT)

Stock information temporarily unavailable.

P.O.A.

Mica Heating Pad, 1-1/2 in, 250 W

P.O.A.

Mica Heating Pad, 1-1/2 in, 250 W

Stock information temporarily unavailable.

You may be interested in
RS PRO Heating Element, 220 W, 230 V ac
AED 219.30Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Power Rating

250 W

Peak Temperature

+300°C

Supply Voltage

220 V ac

Dimensions

1-1/2 in

Product details

Multi-Purpose Process Heaters

In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

Warning

These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.

You may be interested in
RS PRO Heating Element, 220 W, 230 V ac
AED 219.30Each (ex VAT)