Mica Heating Pad, 50 x 50 mm, 80 W

RS Stock No.: 615-1687Brand: RS PRO
brand-logo
View all in Heater Pads

Technical Document

Specifications

Brand

RS Pro

Power Rating

80 W

Peak Temperature

+280°C

Supply Voltage

230 V ac

Dimensions

50 x 50 mm

Product details

Flat Plate Mica Heaters

Used when heat is needed on a flat surface, but when it is impractical to bore a hole in the plate. The flat mica heater allows heat to be distributed evenly across the surface. A much higher watt density can be achieved using these heaters than with silicone rubber mat heaters. 280°C maximum operating temperature.

You may be interested in
RS PRO Mica Heating Pad, 80 W, 230 V ac
AED 209.93Each (ex VAT)
View all in Heater Pads

Stock information temporarily unavailable.

P.O.A.

Mica Heating Pad, 50 x 50 mm, 80 W

P.O.A.

Mica Heating Pad, 50 x 50 mm, 80 W

Stock information temporarily unavailable.

You may be interested in
RS PRO Mica Heating Pad, 80 W, 230 V ac
AED 209.93Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Power Rating

80 W

Peak Temperature

+280°C

Supply Voltage

230 V ac

Dimensions

50 x 50 mm

Product details

Flat Plate Mica Heaters

Used when heat is needed on a flat surface, but when it is impractical to bore a hole in the plate. The flat mica heater allows heat to be distributed evenly across the surface. A much higher watt density can be achieved using these heaters than with silicone rubber mat heaters. 280°C maximum operating temperature.

You may be interested in
RS PRO Mica Heating Pad, 80 W, 230 V ac
AED 209.93Each (ex VAT)