Mica Heating Pad, 60 x 60 mm, 100 W

RS Stock No.: 615-1700Brand: RS PRO
brand-logo
View all in Heater Pads

Technical Document

Specifications

Brand

RS Pro

Power Rating

100 W

Peak Temperature

+280°C

Supply Voltage

230 V ac

Dimensions

60 x 60 mm

Product details

Flat Plate Mica Heaters

Used when heat is needed on a flat surface, but when it is impractical to bore a hole in the plate. The flat mica heater allows heat to be distributed evenly across the surface. A much higher watt density can be achieved using these heaters than with silicone rubber mat heaters. 280°C maximum operating temperature.

You may be interested in

P.O.A.

Mica Heating Pad, 60 x 60 mm, 100 W

P.O.A.

Mica Heating Pad, 60 x 60 mm, 100 W

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Power Rating

100 W

Peak Temperature

+280°C

Supply Voltage

230 V ac

Dimensions

60 x 60 mm

Product details

Flat Plate Mica Heaters

Used when heat is needed on a flat surface, but when it is impractical to bore a hole in the plate. The flat mica heater allows heat to be distributed evenly across the surface. A much higher watt density can be achieved using these heaters than with silicone rubber mat heaters. 280°C maximum operating temperature.

You may be interested in