Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Monitor DVI / HDMI Cables,5m

RS Stock No.: 616-2356Brand: RS PRO
brand-logo
View all in VGA Cables

Technical Document

Specifications

Brand

RS Pro

Length

5m

Sheath Colour

Black

Shielding

Shielded

Country of Origin

Taiwan, Province Of China

Product details

RS PRO HDMI to DVI monitor cable

From RS PRO, this HDMI to DVI-D adaptor cable is ideal for connecting computers or media peripherals to monitors and televisions. The bi-directional cable ensures a reliable feed from source to source, whether you need a customized personal office set-up or to present through a projector or smart-screen.

The adapter cable features high-quality construction. With gold-plated contacts moulded into a robust PVC housing, the cable is tough and durable with excellent signal quality. The cable is also screened to further reduce the chance of electrical itnerference.

For the best of both worlds in quality and reliability, this HDMI to DVI cable is ideal.

This adapter comes in various cable lengths:

790-3795 is a 1m long, Connector A male DVI-D, Connector B Male HDMI
616-2334 is 2m long, Connector A male DVI-D, Connector B Male HDMI
616-2340 is 3m long, Connector A Male DVI-D, Connector B Male HDMI

Features and Benefits

• DVI-D (18+1) to HDMI (19 Pin) connectors
• DVI-D Single link
• Gold plated contacts for excellent signal quality
• High-quality black PVC sheath
• Durable and long-lasting
• Passive cable

Applications

The adapter cable has a DVI-D 24+1 male connector on one end and HDMI 19 male connector on the other. This allows connection between a TFT monitor with DVI connector to a laptop or any other device with HDMI connector.

This adapter cable connects DVI devices to HDMI devices such as;

• Laptop or desktop computer to HD monitor
• DVD and Blu-ray players
• Satellite and Free View boxes
• LCD Monitors
• Digital Projectors
• Plasma and HDTVs

Why would you need a HDMI adapter?

Adapters act like converters and can save you both money and space. They can allow for a connection with older generation projectors and monitors, rather than purchasing new equipment.

All new HD TVs, DVD and Blu-ray players come with HDMI ports and also digital cameras and mobile phones have a form of the interface included. Computers, monitors and gaming systems are also adopting the interface.

RS PRO have a number of adapters available that can help customise HDMI connectivity to meet special circumstances.

FAQs

Q: Does this cable allow for HDMI - DVI as well as DVI - HDMI connection?
A: Yes, this adapter works in both directions and fully support a connection between HDMI - DVI and DVI - HDMI.

Q: Does this cable transfer an audio signal from a source to projector or monitor?
A: A typical HDMI cable is able to transfer an audio signal, however as this is an adapter from HDMI to DVI, its unable to transfer such signal. DVI ports do not feature such an option. Audio has to be transferred separately using an optional connection.

Why RS PRO?

RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.

Whether you're fitting out a modern office or customizing a multimedia solution, RS Pro is with you every step of the way.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Monitor DVI / HDMI Cables,5m

P.O.A.

Monitor DVI / HDMI Cables,5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length

5m

Sheath Colour

Black

Shielding

Shielded

Country of Origin

Taiwan, Province Of China

Product details

RS PRO HDMI to DVI monitor cable

From RS PRO, this HDMI to DVI-D adaptor cable is ideal for connecting computers or media peripherals to monitors and televisions. The bi-directional cable ensures a reliable feed from source to source, whether you need a customized personal office set-up or to present through a projector or smart-screen.

The adapter cable features high-quality construction. With gold-plated contacts moulded into a robust PVC housing, the cable is tough and durable with excellent signal quality. The cable is also screened to further reduce the chance of electrical itnerference.

For the best of both worlds in quality and reliability, this HDMI to DVI cable is ideal.

This adapter comes in various cable lengths:

790-3795 is a 1m long, Connector A male DVI-D, Connector B Male HDMI
616-2334 is 2m long, Connector A male DVI-D, Connector B Male HDMI
616-2340 is 3m long, Connector A Male DVI-D, Connector B Male HDMI

Features and Benefits

• DVI-D (18+1) to HDMI (19 Pin) connectors
• DVI-D Single link
• Gold plated contacts for excellent signal quality
• High-quality black PVC sheath
• Durable and long-lasting
• Passive cable

Applications

The adapter cable has a DVI-D 24+1 male connector on one end and HDMI 19 male connector on the other. This allows connection between a TFT monitor with DVI connector to a laptop or any other device with HDMI connector.

This adapter cable connects DVI devices to HDMI devices such as;

• Laptop or desktop computer to HD monitor
• DVD and Blu-ray players
• Satellite and Free View boxes
• LCD Monitors
• Digital Projectors
• Plasma and HDTVs

Why would you need a HDMI adapter?

Adapters act like converters and can save you both money and space. They can allow for a connection with older generation projectors and monitors, rather than purchasing new equipment.

All new HD TVs, DVD and Blu-ray players come with HDMI ports and also digital cameras and mobile phones have a form of the interface included. Computers, monitors and gaming systems are also adopting the interface.

RS PRO have a number of adapters available that can help customise HDMI connectivity to meet special circumstances.

FAQs

Q: Does this cable allow for HDMI - DVI as well as DVI - HDMI connection?
A: Yes, this adapter works in both directions and fully support a connection between HDMI - DVI and DVI - HDMI.

Q: Does this cable transfer an audio signal from a source to projector or monitor?
A: A typical HDMI cable is able to transfer an audio signal, however as this is an adapter from HDMI to DVI, its unable to transfer such signal. DVI ports do not feature such an option. Audio has to be transferred separately using an optional connection.

Why RS PRO?

RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.

Whether you're fitting out a modern office or customizing a multimedia solution, RS Pro is with you every step of the way.

You may be interested in