Technical Document
Specifications
Brand
RS ProDevice Type
Splitter
Video Connection Type
VGA
Maximum Resolution
2048 x 1536
Country of Origin
China
Product details
VGA Splitter with Audio
Video splitters are designed for desktop use, supplied in a durable and compact metal housing. The splitters duplicate and boost the input signal to SVGA Monitors
Ultra high 450MHz bandwidth
Boosts video signals for distances up to 65mtrs
Supports audio (3.5mm stereo)
Daisy-chainable
Supports DDC, DDC2 and DDC2B (Port 1 only)
No software required
Up to 250-450MHz (3dB) video bandwidth
Up to 2048 x 1536 resolution at 65mtrs
Power saving mode
Compact form factor
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProDevice Type
Splitter
Video Connection Type
VGA
Maximum Resolution
2048 x 1536
Country of Origin
China
Product details
VGA Splitter with Audio
Video splitters are designed for desktop use, supplied in a durable and compact metal housing. The splitters duplicate and boost the input signal to SVGA Monitors
Ultra high 450MHz bandwidth
Boosts video signals for distances up to 65mtrs
Supports audio (3.5mm stereo)
Daisy-chainable
Supports DDC, DDC2 and DDC2B (Port 1 only)
No software required
Up to 250-450MHz (3dB) video bandwidth
Up to 2048 x 1536 resolution at 65mtrs
Power saving mode
Compact form factor
