Pleated Panel Filter, G4 Grade, 508 x 406 x 25mm

Technical Document
Specifications
Brand
RS ProFilter Type
Pleated Panel
Nominal Dimensions
20 x 16 x 1in
Actual Dimensions
508 x 406 x 25mm
Filter Grade
G4
Colour
Blue
Actual Depth
25mm
Nominal Dimensions Height x Width
20 x 16 in, 20 x 16 x 1 in
Nominal Height
20in
Nominal Width
16in
Actual Height
508mm
Actual Width
406mm
Nominal Depth
1in
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 36) (ex VAT)
36
P.O.A.
Each (In a Pack of 36) (ex VAT)
Stock information temporarily unavailable.
36
Technical Document
Specifications
Brand
RS ProFilter Type
Pleated Panel
Nominal Dimensions
20 x 16 x 1in
Actual Dimensions
508 x 406 x 25mm
Filter Grade
G4
Colour
Blue
Actual Depth
25mm
Nominal Dimensions Height x Width
20 x 16 in, 20 x 16 x 1 in
Nominal Height
20in
Nominal Width
16in
Actual Height
508mm
Actual Width
406mm
Nominal Depth
1in