Cotton, Rayon Pleated Panel Filter, G4 Grade, 445 x 445 x 48mm

RS Stock No.: 185-0777Brand: RS PROManufacturers Part No.: PP18182NOM
brand-logo
View all in HVAC Air Filters

Technical Document

Specifications

Brand

RS Pro

Filter Type

Pleated Panel

Nominal Dimensions

18 x 18 x 2in

Actual Dimensions

445 x 445 x 48mm

Filter Grade

G4

Initial Pressure Drop

35Pa

Final Pressure Drop

80Pa

Case Material

Chipboard

Media Material

Cotton, Rayon

Actual Depth

48mm

Nominal Dimensions Height x Width

18 x 18 in, 18 x 18 x 2 in

Nominal Height

18in

Nominal Width

18in

Actual Height

445mm

Actual Width

445mm

Nominal Depth

2in

You may be interested in
View all in HVAC Air Filters

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Cotton, Rayon Pleated Panel Filter, G4 Grade, 445 x 445 x 48mm

P.O.A.

Each (In a Pack of 5) (ex VAT)

Cotton, Rayon Pleated Panel Filter, G4 Grade, 445 x 445 x 48mm

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Filter Type

Pleated Panel

Nominal Dimensions

18 x 18 x 2in

Actual Dimensions

445 x 445 x 48mm

Filter Grade

G4

Initial Pressure Drop

35Pa

Final Pressure Drop

80Pa

Case Material

Chipboard

Media Material

Cotton, Rayon

Actual Depth

48mm

Nominal Dimensions Height x Width

18 x 18 in, 18 x 18 x 2 in

Nominal Height

18in

Nominal Width

18in

Actual Height

445mm

Actual Width

445mm

Nominal Depth

2in

You may be interested in