Technical Document
Specifications
Brand
RS ProFilter Type
Pleated Panel
Nominal Dimensions
24 x 24 x 4in
Actual Dimensions
610 x 610 x 100mm
Media Area
1.7m²
Filter Grade
G4
Maximum Air Flow
3240m³/h
Initial Pressure Drop
55Pa
Final Pressure Drop
250Pa
Case Material
Cardboard
Media Material
Cotton, Synthetic Fibre
Actual Depth
100mm
Nominal Dimensions Height x Width
24 x 24 in, 24 x 24 x 4 in
Nominal Height
24in
Nominal Width
24in
Actual Height
610mm
Actual Width
610mm
Nominal Depth
4in
Product details
Pleated Panel Filters
High performance, non-woven, cotton/rayon filters in a frame made from heavy duty, moisture-resistant chipboard with a 98% open areaThe media is bonded to support wires and the frame to ensure pleat spacing and stability and to eliminate the possibility of air bypass
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProFilter Type
Pleated Panel
Nominal Dimensions
24 x 24 x 4in
Actual Dimensions
610 x 610 x 100mm
Media Area
1.7m²
Filter Grade
G4
Maximum Air Flow
3240m³/h
Initial Pressure Drop
55Pa
Final Pressure Drop
250Pa
Case Material
Cardboard
Media Material
Cotton, Synthetic Fibre
Actual Depth
100mm
Nominal Dimensions Height x Width
24 x 24 in, 24 x 24 x 4 in
Nominal Height
24in
Nominal Width
24in
Actual Height
610mm
Actual Width
610mm
Nominal Depth
4in
Product details
Pleated Panel Filters
High performance, non-woven, cotton/rayon filters in a frame made from heavy duty, moisture-resistant chipboard with a 98% open areaThe media is bonded to support wires and the frame to ensure pleat spacing and stability and to eliminate the possibility of air bypass
