Technical Document
Specifications
Brand
RS ProGender
Female
Mounting Type
Panel Mount
Impedance
75Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG179/U
Size
Miniature
Bulkhead
Yes
Operating Frequency
0 → 2GHz
Body Plating
Nickel
Polarity
Normal
Contact Material
Phosphor Bronze
Contact Plating
Gold
Country of Origin
Taiwan, Province Of China
You may be interested in
Amphenol RF, Jack Panel Mount BNC Connector, 75Ω, Crimp Termination, Straight BodyBrand: Amphenol RF
AED 43.05Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO, jack Panel Mount, 75Ω, Crimp Termination, Straight Body
1
P.O.A.
RS PRO, jack Panel Mount, 75Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Amphenol RF, Jack Panel Mount BNC Connector, 75Ω, Crimp Termination, Straight BodyBrand: Amphenol RF
AED 43.05Each (ex VAT)
Technical Document
Specifications
Brand
RS ProGender
Female
Mounting Type
Panel Mount
Impedance
75Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG179/U
Size
Miniature
Bulkhead
Yes
Operating Frequency
0 → 2GHz
Body Plating
Nickel
Polarity
Normal
Contact Material
Phosphor Bronze
Contact Plating
Gold
Country of Origin
Taiwan, Province Of China
You may be interested in
Amphenol RF, Jack Panel Mount BNC Connector, 75Ω, Crimp Termination, Straight BodyBrand: Amphenol RF
AED 43.05Each (ex VAT)
