Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ratchet Handle,Female,S/Steel,M10 x 92

RS Stock No.: 508-2344Brand: RS PRO
View all in Clamping Levers

Technical Document

Specifications

Brand

RS Pro

Lever Type

Clamping Lever

Thread Gender

Female

Thread Size

M10

Thread/Insert Length

17mm

Handle Material

Zinc

Insert Material

Stainless Steel

Length

105mm

You may be interested in
RS PRO Stainless Steel Clamping Lever, M10 x 16mm
AED 131.618Each (In a Pack of 2) (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Ratchet Handle,Female,S/Steel,M10 x 92

P.O.A.

Ratchet Handle,Female,S/Steel,M10 x 92
Stock information temporarily unavailable.
You may be interested in
RS PRO Stainless Steel Clamping Lever, M10 x 16mm
AED 131.618Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Lever Type

Clamping Lever

Thread Gender

Female

Thread Size

M10

Thread/Insert Length

17mm

Handle Material

Zinc

Insert Material

Stainless Steel

Length

105mm

You may be interested in
RS PRO Stainless Steel Clamping Lever, M10 x 16mm
AED 131.618Each (In a Pack of 2) (ex VAT)