Ratchet Handle,Male,S/Steel,M12x63x92
RS Stock No.: 508-2287Brand: RS PRO
Technical Document
Specifications
Brand
RS ProLever Type
Clamping Lever
Thread Gender
Male
Thread Size
M12
Thread/Insert Length
63mm
Handle Material
Zinc
Shaft Material
Stainless Steel
Length
105mm
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Ratchet Handle,Male,S/Steel,M12x63x92
2
P.O.A.
Ratchet Handle,Male,S/Steel,M12x63x92
Stock information temporarily unavailable.
2
Technical Document
Specifications
Brand
RS ProLever Type
Clamping Lever
Thread Gender
Male
Thread Size
M12
Thread/Insert Length
63mm
Handle Material
Zinc
Shaft Material
Stainless Steel
Length
105mm