Ratchet Handle,Male,S/Steel,M6x16x42

RS Stock No.: 508-2085Brand: RS PRO
View all in Clamping Levers

Technical Document

Specifications

Brand

RS Pro

Lever Type

Clamping Lever

Thread Gender

Male

Thread Size

M6

Thread/Insert Length

16mm

Handle Material

Zinc

Shaft Material

Stainless Steel

Length

49mm

You may be interested in
RS PRO Clamping Lever, M6 x 16mm
AED 97.351Each (In a Pack of 2) (ex VAT)

P.O.A.

Each (In a Pack of 2) (ex VAT)

Ratchet Handle,Male,S/Steel,M6x16x42

P.O.A.

Each (In a Pack of 2) (ex VAT)

Ratchet Handle,Male,S/Steel,M6x16x42

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Clamping Lever, M6 x 16mm
AED 97.351Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Lever Type

Clamping Lever

Thread Gender

Male

Thread Size

M6

Thread/Insert Length

16mm

Handle Material

Zinc

Shaft Material

Stainless Steel

Length

49mm

You may be interested in
RS PRO Clamping Lever, M6 x 16mm
AED 97.351Each (In a Pack of 2) (ex VAT)