RS PRO 12Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W

RS Stock No.: 697-9090Brand: RS PROManufacturers Part No.: RS-0603-12R-1%-0.1W
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

RS Pro

Resistance

12Ω

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±100ppm/°C

Series

RS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Taiwan, Province Of China

Product details

0603 Format Resistor, RS Series - (6Ω → 24.9Ω )

Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.

Resistor Applications include:-

Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 12Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
P.O.A.Each (On a Reel of 5000) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5000) (ex VAT)

RS PRO 12Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W

P.O.A.

Each (In a Pack of 5000) (ex VAT)

RS PRO 12Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 12Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
P.O.A.Each (On a Reel of 5000) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Resistance

12Ω

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±100ppm/°C

Series

RS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Taiwan, Province Of China

Product details

0603 Format Resistor, RS Series - (6Ω → 24.9Ω )

Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.

Resistor Applications include:-

Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 12Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
P.O.A.Each (On a Reel of 5000) (ex VAT)