RS PRO 0.05 in Diameter Bar, 1000 mm L
RS Stock No.: 764-177Brand: RS PRO

Technical Document
Specifications
Brand
RS ProProduct Type
Bar
Length
1000mm
Rod Diameter
0.05in
Tensile Strength
420N/mm²
Hardness
120 HB
Thermal Conductivity
63W/mK
Density
8.85g/cm³
Suitability
Bearings, Bushes, Fasteners, Gears, Pumps, Valve
Country of Origin
Austria
Stock information temporarily unavailable.
AED 923.62
AED 923.62 Each (ex VAT)
AED 969.80
AED 969.80 Each (inc. VAT)
RS PRO 0.05 in Diameter Bar, 1000 mm L
1
AED 923.62
AED 923.62 Each (ex VAT)
AED 969.80
AED 969.80 Each (inc. VAT)
RS PRO 0.05 in Diameter Bar, 1000 mm L
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProProduct Type
Bar
Length
1000mm
Rod Diameter
0.05in
Tensile Strength
420N/mm²
Hardness
120 HB
Thermal Conductivity
63W/mK
Density
8.85g/cm³
Suitability
Bearings, Bushes, Fasteners, Gears, Pumps, Valve
Country of Origin
Austria