RS PRO, 0104 Shielded Wire-wound SMD Inductor 33 μH ±20% Wire-Wound 2.2A Idc
Technical Document
Specifications
Brand
RS ProInductance
33 μH
Maximum dc Current
2.2A
Package/Case
0104
Length
10.6mm
Depth
10.5mm
Height
4mm
Dimensions
10.6 x 10.5 x 4mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
93mΩ
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Product details
RS Pro Magnetically Shielded Wire Wound Chokes
Magnetically shielded which results in a low leakage field
High saturation current
High reflow temperature compatable
Suitable applications DC/DC convertors
Stock information temporarily unavailable.
Please check again later.
AED 1.65
Each (In a Bag of 5) (ex VAT)
AED 1.732
Each (In a Bag of 5) (inc VAT)
5
AED 1.65
Each (In a Bag of 5) (ex VAT)
AED 1.732
Each (In a Bag of 5) (inc VAT)
5
Buy in bulk
quantity | Unit price | Per Bag |
---|---|---|
5 - 45 | AED 1.65 | AED 8.25 |
50 - 245 | AED 1.35 | AED 6.75 |
250 - 995 | AED 1.25 | AED 6.25 |
1000+ | AED 1.20 | AED 6.00 |
Technical Document
Specifications
Brand
RS ProInductance
33 μH
Maximum dc Current
2.2A
Package/Case
0104
Length
10.6mm
Depth
10.5mm
Height
4mm
Dimensions
10.6 x 10.5 x 4mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
93mΩ
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Product details
RS Pro Magnetically Shielded Wire Wound Chokes
Magnetically shielded which results in a low leakage field
High saturation current
High reflow temperature compatable
Suitable applications DC/DC convertors