RS PRO 0.75 mm² 2 Core Power Cable, Grey Polyvinyl Chloride PVC

RS Stock No.: 810-7323Brand: RS PRO
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.75 mm²

Number of Cores

2

Sheath Colour

Grey

Outer Diameter

3.8 x 6.3mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

300 V

Conductor Strand Type

Stranded

Conductor Resistance

26 Ω/km

American Wire Gauge

18 AWG

Number of Strands

22

Core Strands

22 x 0.2 mm

Size of Strands

0.2 mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-50°C

Standards Met

Euroclass Eca

Insulation material

PVC T11

Product details

RS PRO H03VVH2-F Harmonised Flexible PVC Insulated Mains Cable

From RS PRO a high-quality light duty H03VVH2-F harmonised twin flat flexible mains power cable with PVC insulation and a PVC jacket. This mains cable has a voltage rating of 300/300 V and is designed for use indoors for wiring in mobile and lightweight household and office applications

What is Mains Cable?

A mains power cable connects an appliance to a mains electricity supply through the use of a wall socket or an extension lead which will then be plugged into a mains supply

Cable Construction

This flexible power cable consists of 2 cores made up of IEC 60228 Class 5 stranded copper conductors or wires. These two cores are adjacent to one another which gives the cable its flat or ovular shape. Each individual core is surrounded by colour coded PVC (Polyvinyl Chloride) insulation for easy identification of the wires. Both the cores are then surrounded by a final outer layer of PVC called a sheath or jacket.

What Does H03VVH2-F Mean?

H03VVH2-F cable (also known as 2192Y cable) is a type of harmonised cable which means it belongs to the Harmonised Reference System and conforms to the European Harmonisation Standard. This purpose of this standard is to improve standards and quality of cables across Europe to ensure the trade of a common standard product.

H03VVH2-F is the code for this harmonised cable which breaks down into the following:

• H = Harmonised
• 03 = 300 / 300 voltage rating
• V = PVC insulation
• V = PVC sheath
• H2 = Flat construction
• F = Flexible copper conductors

Benefits of PVC Insulated Mains Cable

The PVC insulation and sheath of this mains power cable has the following properties

• Low cost
• Excellent insulation properties
• Flexible
• Stable, robust and durable
• Oil resistant

Where are These Cables Used?

These flat PVC flexible cables are designed for use in domestic and office electrical wiring applications and as general supply leads. This cable should be used on appliances that are indoors or in a covered, dry or humid area and is best used where the potential for mechanical stresses and mechanical damage is low. This cable should not be used with electrical cooking or heating apparatus. Applications include the following:

• Computer and office equipment
• Kitchen appliances such as toasters
• Household appliances such as vacuum cleaners and washing machines
• Radios and music centres
• Table lamps and floor lamps
• Hair dryers

You may be interested in
RS PRO, Grey Polyvinyl Chloride
AED 873.861 Reel of 100 Metres (ex VAT)
RS PRO Polyvinyl Chloride
AED 1,503.301 Reel of 100 Metres (ex VAT)
View all in Power Cable

Stock information temporarily unavailable.

P.O.A.

Each (ex VAT)

RS PRO 0.75 mm² 2 Core Power Cable, Grey Polyvinyl Chloride PVC

P.O.A.

Each (ex VAT)

RS PRO 0.75 mm² 2 Core Power Cable, Grey Polyvinyl Chloride PVC

Stock information temporarily unavailable.

You may be interested in
RS PRO, Grey Polyvinyl Chloride
AED 873.861 Reel of 100 Metres (ex VAT)
RS PRO Polyvinyl Chloride
AED 1,503.301 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.75 mm²

Number of Cores

2

Sheath Colour

Grey

Outer Diameter

3.8 x 6.3mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

300 V

Conductor Strand Type

Stranded

Conductor Resistance

26 Ω/km

American Wire Gauge

18 AWG

Number of Strands

22

Core Strands

22 x 0.2 mm

Size of Strands

0.2 mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-50°C

Standards Met

Euroclass Eca

Insulation material

PVC T11

Product details

RS PRO H03VVH2-F Harmonised Flexible PVC Insulated Mains Cable

From RS PRO a high-quality light duty H03VVH2-F harmonised twin flat flexible mains power cable with PVC insulation and a PVC jacket. This mains cable has a voltage rating of 300/300 V and is designed for use indoors for wiring in mobile and lightweight household and office applications

What is Mains Cable?

A mains power cable connects an appliance to a mains electricity supply through the use of a wall socket or an extension lead which will then be plugged into a mains supply

Cable Construction

This flexible power cable consists of 2 cores made up of IEC 60228 Class 5 stranded copper conductors or wires. These two cores are adjacent to one another which gives the cable its flat or ovular shape. Each individual core is surrounded by colour coded PVC (Polyvinyl Chloride) insulation for easy identification of the wires. Both the cores are then surrounded by a final outer layer of PVC called a sheath or jacket.

What Does H03VVH2-F Mean?

H03VVH2-F cable (also known as 2192Y cable) is a type of harmonised cable which means it belongs to the Harmonised Reference System and conforms to the European Harmonisation Standard. This purpose of this standard is to improve standards and quality of cables across Europe to ensure the trade of a common standard product.

H03VVH2-F is the code for this harmonised cable which breaks down into the following:

• H = Harmonised
• 03 = 300 / 300 voltage rating
• V = PVC insulation
• V = PVC sheath
• H2 = Flat construction
• F = Flexible copper conductors

Benefits of PVC Insulated Mains Cable

The PVC insulation and sheath of this mains power cable has the following properties

• Low cost
• Excellent insulation properties
• Flexible
• Stable, robust and durable
• Oil resistant

Where are These Cables Used?

These flat PVC flexible cables are designed for use in domestic and office electrical wiring applications and as general supply leads. This cable should be used on appliances that are indoors or in a covered, dry or humid area and is best used where the potential for mechanical stresses and mechanical damage is low. This cable should not be used with electrical cooking or heating apparatus. Applications include the following:

• Computer and office equipment
• Kitchen appliances such as toasters
• Household appliances such as vacuum cleaners and washing machines
• Radios and music centres
• Table lamps and floor lamps
• Hair dryers

You may be interested in
RS PRO, Grey Polyvinyl Chloride
AED 873.861 Reel of 100 Metres (ex VAT)
RS PRO Polyvinyl Chloride
AED 1,503.301 Reel of 100 Metres (ex VAT)