Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, 1 Gang

RS Stock No.: 667-9885Brand: RS PRO
brand-logo
View all in Light Switches

Technical Document

Specifications

Brand

RS Pro

Number of Gangs

1

Current Rating

13A

Mount Type

Surface

Product details

13A Fused Connection Unit

For direct connection of fixed appliances
Fuse carrier can be open to ensure isolation under maintenance

Supplied with

2x M3.5 fixing screws.

Approvals

ASTA

Standards

BS1363

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO, 1 Gang

P.O.A.

RS PRO, 1 Gang
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number of Gangs

1

Current Rating

13A

Mount Type

Surface

Product details

13A Fused Connection Unit

For direct connection of fixed appliances
Fuse carrier can be open to ensure isolation under maintenance

Supplied with

2x M3.5 fixing screws.

Approvals

ASTA

Standards

BS1363

You may be interested in