
Technical Documents
Specifications
Brand
RS ProProduct Type
Digital Power Meter
Series
RS PRO
Display Type
LCD
Cutout Height
92mm
Number of Digits
4
Cutout Width
92mm
Number of Phases
1
Pulse Output
Yes
Number of Outputs
1
Digit Height
6mm
Meter Accuracy
1 %
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
65°C
Depth
65mm
Standards/Approvals
PN-EN 62053-22
Meter Type
Digital
Minimum Measurement
0 kWh
Maximum Measurement
99999.9 kWh
Country of Origin
Poland
Stock information temporarily unavailable.
AED 166.92
AED 166.92 Each (ex VAT)
AED 175.27
AED 175.27 Each (inc. VAT)
1
AED 166.92
AED 166.92 Each (ex VAT)
AED 175.27
AED 175.27 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
RS ProProduct Type
Digital Power Meter
Series
RS PRO
Display Type
LCD
Cutout Height
92mm
Number of Digits
4
Cutout Width
92mm
Number of Phases
1
Pulse Output
Yes
Number of Outputs
1
Digit Height
6mm
Meter Accuracy
1 %
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
65°C
Depth
65mm
Standards/Approvals
PN-EN 62053-22
Meter Type
Digital
Minimum Measurement
0 kWh
Maximum Measurement
99999.9 kWh
Country of Origin
Poland