RS PRO 10 Door No Steel Yellow Locker, 1800 mm x 450 mm x 450mm
RS Stock No.: 213-740Brand: RS PRO
Technical Document
Specifications
Brand
RS ProNumber Of Doors
10
External Height
1800 mm
External Width
450 mm
External Depth
450mm
Vented
No
Material
Steel
Colour
Yellow
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 8,623.65
AED 8,623.65 Each (ex VAT)
AED 9,054.83
AED 9,054.83 Each (inc. VAT)
RS PRO 10 Door No Steel Yellow Locker, 1800 mm x 450 mm x 450mm
1
AED 8,623.65
AED 8,623.65 Each (ex VAT)
AED 9,054.83
AED 9,054.83 Each (inc. VAT)
RS PRO 10 Door No Steel Yellow Locker, 1800 mm x 450 mm x 450mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber Of Doors
10
External Height
1800 mm
External Width
450 mm
External Depth
450mm
Vented
No
Material
Steel
Colour
Yellow
Country of Origin
United Kingdom